Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

17619-BLK-B1

Volex Power Cords

Cable Assembly - Power Cord - Female - 3 Position - 18 AWG.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly - Power Cord - Female - 3 Position - 18 AWG.
Search Keywords: 17619BLKB1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Volex Power Cords
  • Part No:
    17619-BLK-B1
  • Alias/AKA:
    17619-10-B1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Cable Length:
    3 m
  • Cable Type:
    Power Cord
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Can Ship immediately
Minimum Order:
3
12 Weeks can ship 10/21/24
ADD TO CART
Qty
Unit Price
3
$8.40
25
$7.98
50
$7.58
100
$7.20
250
$5.76
500 +
$4.89
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5