Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
17518-BLK-B1 by Volex Power Cords
Image is representational - see mfr. specs
Volex Power Cords

17518-BLK-B1

Volex Power Cords

Cable Assembly AC Power 2m C13 3 POS F 18AWG

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly AC Power 2m C13 3 POS F 18AWG
Search Keywords: 17518BLKB1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Volex Power Cords
  • Part No:
    17518-BLK-B1
  • Alias/AKA:
    17518-10-B1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8544429090
  • COO:
    VN
  • ECCN:
    EAR99
  • Cable Type:
    Power Cord
  • Cable Length:
    2 m
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
Minimum Order:
5
12 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
5
$5.02
25
$4.77
100
$4.53
300
$3.58
500
$3.00
1,000
$2.80
2,500 +
$2.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5