Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LMP S-8 INC Single Contact Bayonet Base

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description +
LMP S-8 INC Single Contact Bayonet Base
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vcc / Chicago Miniature
  • Part No:
    CM1683
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539214040
  • COO:
    JP
  • ECCN:
    EAR99
  • Voltage Rating:
    28 V
  • Color:
    N/A
  • Current Rating:
    1.02 A
  • Lead/Base Style:
    Single Contact Bayonet Base
  • Lamp Size:
    S-8
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 419
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$12.97
25
$6.97
50
$3.49
100
$3.31
250
$3.15
500
$1.94
750
$1.53
1,000 +
$1.50
Click for Quote
Log in to unlock special pricing