Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Transformer 4000VAC 130VA 12Term. Quick Connect Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 4000VAC 130VA 12Term. Quick Connect Flange Mount
Search Keywords: VPS245400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    VPS24-5400
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    PH
  • ECCN:
    EAR99
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    24,12 V
  • Secondary Side Current:
    5400,10800 mA
  • Power Rating:
    130 VA
  • Mounting:
    Flange Mount
  • Dimension:
    71.4 x 77.8 x 85.7 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 108
Can Ship immediately
Manufacturer Stock:
310 can ship
26 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
€32.878
5
€29.674
10
€27.295
25
€26.512
50
€26.131
100
€25.997
250 +
€25.863
Click for Quote
Log in to unlock special pricing