Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
TCT40-06E07AB by Triad Magnetics
Image is representational - see mfr. specs
Triad Magnetics

TCT40-06E07AB

Triad Magnetics

Power Transformer 40VA 4Term. Quick Connect Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 40VA 4Term. Quick Connect Flange Mount
Search Keywords: TCT4006E07AB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    TCT40-06E07AB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    PH
  • ECCN:
    EAR99
  • Primary Configuration:
    N/A
  • Primary Side Voltage:
    240,120 V
  • Secondary Configuration:
    N/A
  • Secondary Side Voltage:
    24 V
  • Secondary Side Current:
    1670 mA
  • Power Rating:
    40 VA
  • Mounting:
    Flange Mount
  • Dimension:
    92.5 x 56.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 870
Can Ship immediately
Minimum Order:
5
26 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
5
€23.733
25
€15.423
50
€14.695
100
€14.030
250
€13.634
500
€13.146
1,000 +
€13.031
Click for Quote
Log in to unlock special pricing