Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
FS24-100-C2 by Triad Magnetics
Image is representational - see mfr. specs
Triad Magnetics

FS24-100-C2

Triad Magnetics

Power Transformer 4200Vrms 2.5VA 8 Terminal PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 4200Vrms 2.5VA 8 Terminal PC Pin Thru-Hole
Search Keywords: FS24100C2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    FS24-100-C2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    CN
  • ECCN:
    EAR99
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    115,230 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    2X12 V
  • Secondary Side Current:
    2X100 mA
  • Power Rating:
    2.5 VA
  • Mounting:
    Through Hole
  • Dimension:
    35.51mm x 30.51mm x 32mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order:
10
Order Increment:
10
26 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
10
€4.133
50
€3.617
100
€3.371
250
€3.249
500
€3.129
1,000
€3.024
2,500
€3.010
5,000 +
€2.994
Click for Quote
Log in to unlock special pricing