Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RE10731 by Thomas - Betts
Image is representational - see mfr. specs
Thomas - Betts

Ring Tongue Terminal 6AWG Copper Blue 43.18mm Electro Tin Sta-Kon®

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 6AWG Copper Blue 43.18mm Electro Tin Sta-Kon®
Search Keywords: RE10731
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas - Betts
  • Part No:
    RE10731
  • Alias/AKA:
    MS-25036-122
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    9.52 mm
  • Wire Size:
    6 AWG
  • Color:
    Blue
  • Operating Temperature:
    105(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 211
Can Ship immediately
Minimum Order:
10
6 Weeks can ship 8/8/24
ADD TO CART
Qty
Unit Price
10
$3.872
50
$2.706
200
$2.500
400
$2.447
600
$2.396
1,000
$2.384
2,600
$2.372
5,000 +
$2.360
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5