Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RE10721 by Thomas - Betts
Image is representational - see mfr. specs
Thomas - Betts

Ring Tongue Terminal 6AWG Copper Blue 43.18mm Electro Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal 6AWG Copper Blue 43.18mm Electro Tin
Search Keywords: RE10721
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas - Betts
  • Part No:
    RE10721
  • Alias/AKA:
    MS-25036-121
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    7.93 mm
  • Wire Size:
    6 AWG
  • Color:
    Blue
  • Operating Temperature:
    105(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Ships today, if you order in
Minimum Order:
10
6 Weeks can ship 8/28/24
ADD TO CART
Qty
Unit Price
10
$6.397
50
$4.471
200
$3.878
400
$3.505
600
$3.375
1,000
$3.167
2,600
$3.151
5,000 +
$3.135
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5