Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

XS4P18AB110

TES ELECTRIC

Proximity Sensor Inductive NC 8mm 24V to 48V 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Inductive NC 8mm 24V to 48V 3-Pin
Search Keywords: XS4P18AB110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tes Electric
  • Part No:
    XS4P18AB110
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536507000
  • COO:
    FR
  • ECCN:
    EAR99
  • Type:
    Inductive
  • Sensing Distance:
    8 mm
  • Mounting:
    Panel
  • Output Type:
    N/A
  • Dimension:
    40.6 mm
  • Operating Temperature:
    -25 to 70 °C
  • Switching Mode:
    NC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
1
€278.502
3
€259.931
5 +
€253.184
Click for Quote
Log in to unlock special pricing