Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
TXR41AB00-1006AI by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

Backshell - Ruggedized - 0.720" (18.29mm) Diameter - Shell Size 10, 11 - 9/16-24 UNEF Thread - 180° Cable Exit - Tinel Lock - ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Backshell - Ruggedized - 0.720" (18.29mm) Diameter - Shell Size 10, 11 - 9/16-24 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab.
Product Highlights:
  • Style = Tinel Lock
  • Connector Code = 41
  • Straight
  • Shell Size = 10, 11
  • Entry Size = 6
Search Keywords: TXR41AB001006AI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    TXR41AB00-1006AI
  • Alias/AKA:
    145697-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Shell Size:
    10
  • Angular Function:
    180 °
  • Coupling:
    N/A
  • Body Material:
    Aluminum Alloy
  • Body Plating:
    Olive Drab Cadmium Over Electroless Nickel
  • Entry Size:
    6 mm
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 8/28/24
19 Weeks can ship 11/8/24
ADD TO CART
Qty
Unit Price
1
$102.85
5
$101.33
10
$96.51
25
$96.03
50
$94.16
100
$67.79
250 +
$67.45
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5