Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SCT-NO.4-E2-0-75MM by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Dual Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Black Dual Piece
Search Keywords: SCTNO4E2075MM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    SCT-NO.4-E2-0-75MM
  • Alias/AKA:
    206247P032
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    4:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -40 to 150 °C
  • Inside Diameter After Shrinking:
    4.4 mm
  • Inside Diameter Before Shrinking:
    17.8 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
18 Weeks can ship 11/5/24
ADD TO CART
Qty
Unit Price
25
$1.57
50
$1.55
100
$1.53
250
$1.51
500
$1.13
750
$1.05
1,000 +
$1.03
Click for Quote
Log in to unlock special pricing