Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = NTFR
  • Product Source = U.S.
  • Very Flexible
  • Medium Wall Style
Search Keywords: NTFR120SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    NTFR-1/2-0-SP
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Tubing
  • Body Material:
    Neoprene Elastomer
  • Shrink Wall Type:
    Medium
  • Styles:
    Straight
  • Shrink Ratio:
    1.75:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -70 to 121 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0 Feet
On Order:
2,700   can ship 12/4/24
Minimum Order:
5 Feet
12 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
5
$3.686
50
$3.268
100
$3.204
300
$3.157
600
$3.125
1,200
$3.094
2,700
$3.063
5,100 +
$3.033
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5