Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
DR-25-TW-1/4-0-SP by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

Heat Shrink Tubing - 2:1 Shrink Ratio - 6.4 mm / 3.2 mm Diameter - Black.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing - 2:1 Shrink Ratio - 6.4 mm / 3.2 mm Diameter - Black.
Search Keywords: DR25TW140SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    DR-25-TW-1/4-0-SP
  • Alias/AKA:
    4568604002
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Type:
    N/A
  • Body Material:
    N/A
  • Shrink Wall Type:
    N/A
  • Styles:
    N/A
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Color:
    N/A
  • Operating Temperature:
    N/A
  • Inside Diameter After Shrinking:
    N/A
  • Inside Diameter Before Shrinking:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 689 Meters
Can Ship immediately
On Order:
975   can ship 8/12/24
Minimum Order:
75 Meters
Order Increment:
75 Meters
48 Weeks can ship 6/2/25
ADD TO CART
Qty
Unit Price
75
$11.29
150
$11.24
300
$11.18
525
$11.13
1,050
$10.66
2,550
$10.61
5,025 +
$10.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5