Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 0.5 " - 12.7 mm - Black - 196.85 ft - 60 m.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 0.5 " - 12.7 mm - Black - 196.85 ft - 60 m.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = DR-25
  • Product Source = U.K., U.S.
  • Flexible
  • Medium Wall Style
Search Keywords: DR25120SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    DR-25-1/2-0-SP
  • Alias/AKA:
    5039304024
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Tubing
  • Body Material:
    Elastomer
  • Shrink Wall Type:
    Medium
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -75 to 150 °C
  • Inside Diameter After Shrinking:
    6.4 mm
  • Inside Diameter Before Shrinking:
    12.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,724 Feet
Ships today, if you order in
Minimum Order:
300 Feet
Order Increment:
300 Feet
5 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
300
€3.105
600
€3.059
1,200
€3.036
5,100 +
€3.014
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5