Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
CY1049-000 by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

82A0812-12-6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
82A0812-12-6
Search Keywords: CY1049000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CY1049-000
  • Alias/AKA:
    82A0812-12-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Wire Size:
    12 AWG
  • Cable Type:
    Spec 80
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Conductor Material:
    Silver-Coated Copper
  • Voltage Rating:
    600 V
  • Wire Color (Base):
    Blue
  • Operating Temperature Range:
    -65 – 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
500
38 Weeks can ship 3/24/25
Backorder
Qty
Unit Price
500
€95.867
1,000
€48.963
1,500
€33.332
2,000 +
€32.666
Click for Quote
Log in to unlock special pricing