Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
7528J5428-3X by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

7528J5428-3X

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
7528J5428-3X
Search Keywords: 7528J54283X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    7528J5428-3X
  • Alias/AKA:
    CB1139-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    US
  • ECCN:
    EAR99
  • Wire Size:
    28 AWG
  • Impedance:
    75 Ω
  • Cable Type:
    Cheminax
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • null:
    28 AWG
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
625
65 Weeks can ship 9/29/25
Backorder
Qty
Unit Price
625
€31.907
1,250
€16.297
1,875
€11.097
2,500 +
€10.868
Click for Quote
Log in to unlock special pricing