E-T-A is a leading manufacturer of circuit breakers and is a single-source supplier for most circuit protection technologies, including thermal, thermal-magnetic, magnetic, electronic and high performance. E-T-A's circuit breakers are available in more than 150 models and 350,000 different configurations. Additionally, E-T-A is a leading manufacturer of solid state & power relays, and power
Heat Shrink Semi-Flexible Molded Boot ST Polyolefin
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Conn Barrier Strip 6 POS 9.53mm Faston ST Panel Mount 20A/Contact Package
Heat Shrink Molded Boot Zerohal
Res Wirewound 270 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
Heat Shrink Tubing Y Style Fluid Resistant Modified Elastomer Black
Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 0.375 " - 9.5 mm - Black -...