Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
100G0111-1.50-0 by TE Connectivity / Raychem Brand
Image is representational - see mfr. specs
TE Connectivity / Raychem Brand

Spec 100G 16AWG 2.1mm Tin Plated Copper Black 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Spec 100G 16AWG 2.1mm Tin Plated Copper Black 600VAC
Search Keywords: 100G01111500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    100G0111-1.50-0
  • Alias/AKA:
    5377113001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544604000
  • ECCN:
    EAR99
  • Size:
    16 AWG
  • Conductor Material:
    Tin Plated Copper
  • Cable Diameter:
    2.1 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    N/A
  • Color:
    Black
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
2500
9 Weeks can ship 9/2/24
Backorder
Qty
Unit Price
2,500
€2.803
5,000
€1.479
7,500
€1.017
10,000 +
€0.997
Click for Quote
Log in to unlock special pricing