Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
V23234A1004X050-EV-100 by TE Connectivity / P-B Brand
Image is representational - see mfr. specs
TE Connectivity / P-B Brand

V23234A1004X050-EV-100

TE Connectivity / P&B Brand

Power Relay 24VDC SPDT(28.5x28.5x42)mm Bracket Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC SPDT(28.5x28.5x42)mm Bracket Automotive
Search Keywords: V23234A1004X050EV100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P-B Brand
  • Part No:
    V23234A1004X050-EV-100
  • Alias/AKA:
    1-1904027-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    PT
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Bracket Mount
  • Operating Temperature:
    -40 to 125 °C
  • Termination Style:
    Connector
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,263
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
€5.933
10
€5.305
25
€5.284
50
€5.253
100
€5.232
250
€5.202
500 +
€5.181
Click for Quote
Log in to unlock special pricing
Older Equivalent
VF4-45H11
VF4-45H11
VIEW PRODUCT
Power Relay 24VDC 120(NO)A/45(NC)A SPDT (( 28mm 33mm Automotive
CUSTOMERS ALSO BOUGHT
5