Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
V23133A3001C132 by TE Connectivity / P-B Brand
Image is representational - see mfr. specs
TE Connectivity / P-B Brand

Power Relay 12VDC 100A SPST-NO(23.3x18.6x18)mm THT Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 100A SPST-NO(23.3x18.6x18)mm THT Automotive
Product Highlights:
  • Nominal Voltage = 12 VDC
  • Rated Current @ 85° C = 30 Amps.
  • Product Category = PCB Relays
  • Without Mounting Bracket(s)
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords: V23133A3001C132
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P-B Brand
  • Part No:
    V23133A3001C132
  • Alias/AKA:
    5-1393278-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    PT
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pin
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$7.08
25
$6.18
100
$5.36
250
$5.14
500
$4.95
1,000
$4.82
2,500
$4.75
5,000 +
$4.65
Click for Quote
Log in to unlock special pricing