ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
High Power PCB Relay - 2 form C (2 CO) - 120VAC Coil - 30A Contact Rating - 600VAC Switching - Dust Protected Plastic Case - P ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Terminal Block - Type 007 - 10 pole - Pitch 5mm
Terminal block ASP025 - 6 pole - Pitch 5mm
AC-DC Single output Encapsulated power supply; Output 24Vdc at 2.5A; PCB mount style; mini...