Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
KRPA-5DG-6 by TE Connectivity / P-B Brand
Image is representational - see mfr. specs
TE Connectivity / P-B Brand

Panel Plug-in Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Panel Plug-in Power Relay
Product Highlights:
  • KRPA Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: KRPA5DG6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P-B Brand
  • Part No:
    KRPA-5DG-6
  • Alias/AKA:
    1393105-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    8-Pin Circular Plug
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    32 Ohm
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 139
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
€51.230
5
€35.797
25
€32.053
50
€31.075
100
€30.763
250
€30.399
500 +
€30.243
Click for Quote
Log in to unlock special pricing