Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 6VAC 15A DPDT(28.17x21.84x40.64)mm Socket Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 6VAC 15A DPDT(28.17x21.84x40.64)mm Socket Medical
Product Highlights:
  • K10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 15 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 6 VAC
Search Keywords: K10P11A156
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P-B Brand
  • Part No:
    K10P-11A15-6
  • Alias/AKA:
    4-1393144-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    6 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    15 A
  • Mounting:
    Socket
  • Termination Style:
    0.187Quick Connect/Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    10.5 Ohm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 558
Ships today, if you order in
17 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
1
$17.56
10
$14.88
25
$13.94
50
$13.57
100
$13.50
250
$13.44
500 +
$13.37
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5