Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
Search Keywords: 109210101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P-B Brand
  • Part No:
    109-210-101
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536200020
  • Type:
    Thermal
  • Voltage Rating:
    250,50 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    10 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 369
Can Ship immediately
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
1
$171.62
10
$61.57
25 +
$48.69
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
351
Minimum Order:
1