Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 9V to 36VDC 100A SPST-NO-DM Bottom Mount Contactor Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 9V to 36VDC 100A SPST-NO-DM Bottom Mount Contactor Relay
Search Keywords: EV100AAANA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kilovac Brand
  • Part No:
    EV100AAANA
  • Alias/AKA:
    5-1618398-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490065
  • COO:
    MX
  • ECCN:
    EAR99
  • Maximum Current Rating:
    100 A
  • Contact Arrangement:
    SPST-NO-DM
  • DC Coil Voltage:
    9 to 36 V
  • AC Coil Voltage:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Maximum AC Voltage Rating:
    N/A
  • Mounting:
    Bottom Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
On Order:
8   can ship 12/2/24
126   can ship 4/23/25
126   can ship 5/7/25
50 Weeks can ship 7/14/25
ADD TO CART
Qty
Unit Price
1
€158.610
3
€156.230
5
€153.882
10
€151.575
25 +
€147.671
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5