Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Connector Circular Shell Receptacle Assembly

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description +
Connector Circular Shell Receptacle Assembly
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    105927-107
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    N/A
  • Gender:
    RCP
  • Body Orientation:
    N/A
  • Mounting:
    N/A
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    N/A
  • Contact Gender:
    N/A
  • Contact Plating:
    N/A
  • Termination Method:
    N/A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Ships today, if you order in
Minimum Order:
2
ADD TO CART
Qty
Unit Price
2
€24.123
25
€15.512
50
€14.956
75
€14.811
100 +
€14.502
Click for Quote
Log in to unlock special pricing