Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Entry Module EMI Filtered M 3 POS 250VAC 3A Switch/Fuse/Voltage Selector ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Module EMI Filtered M 3 POS 250VAC 3A Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: PM0SSDS3B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    PM0SSDS3B
  • Alias/AKA:
    8-6609939-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    EMI Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3 A
  • Operating Frequency:
    30 to 30000 KHz
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
120   can ship 9/25/24
MOQ for out of Stock Qty:
15
17 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
1
$51.57
5
$36.04
10
$32.97
15
$32.64
30
$31.63
45
$30.67
60 +
$30.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5