Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • S (3-60 Amp) Series
  • High Noise Industrial Application, Switching Power Supply Application
  • Mount Style = Flanged
Search Keywords: 20VS1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    20VS1
  • Alias/AKA:
    6609042-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    20 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    106.7 x 132.8 x 38.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 112
Can Ship immediately
Minimum Order:
4
19 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
4
$71.04
8
$68.85
12
$66.79
28
$63.00
52
$62.06
100
$57.48
252 +
$55.19
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5