Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.49(Nom)W 3s 0.88Ohm Radial 7.4 X 3mm T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.49(Nom)W 3s 0.88Ohm Radial 7.4 X 3mm T/R
Search Keywords: RXEF0302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Circuit Protection
  • Part No:
    RXEF030-2
  • Alias/AKA:
    RF2633-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    0.3 A
  • Trip Current:
    0.6 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    72 V
  • Maximum Trip Time:
    3@1.5A s
  • Minimum Initial Resistance:
    0.88 Ohm
  • Maximum Initial Resistance:
    1.33 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 822
Can Ship immediately
Minimum Order:
40
ADD TO CART
Qty
Unit Price
40
$0.7048
50
$0.6691
100
$0.4784
250
$0.3713
500
$0.2785
1,000
$0.2499
2,500 +
$0.2326
Click for Quote
Log in to unlock special pricing