Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 254Ohm 2A DPDT (20.57x10.41x10.41)mm THT Magnetic Latching Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 254Ohm 2A DPDT (20.57x10.41x10.41)mm THT Magnetic Latching Relay
Product Highlights:
  • LS Half-size Relay Series
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
  • Polarized, Bistable Coil Magnetic System
Search Keywords: LSAW2C12B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Cii Brand
  • Part No:
    LSAW-2C-12B
  • Alias/AKA:
    1617091-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Magnetic Latching Relay
  • Relay Construction:
    Latching Double Coil
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Maximum Current Rating:
    2 A
  • Coil Current:
    47.24 mA
  • Coil Resistance:
    254 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
On Order:
25   can ship 3/19/25
MOQ for out of Stock Qty:
3
48 Weeks can ship 6/30/25
ADD TO CART
Qty
Unit Price
1
€1,643.695
3
€1,619.036
5
€1,025.386
8
€661.106
10 +
€647.880
Click for Quote
Log in to unlock special pricing