Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Quick Disconnect Terminal Brass M 18.54mm Bright Tin Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal Brass M 18.54mm Bright Tin Package
Product Highlights:
  • Accessory Type = Quick Connect Tab
  • Tri-Barrier Block Series
  • Used With #6 Series
  • 9.53 mm Centerline
  • Block or Strip Style = Barrier Strips
Search Keywords: QC6453
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    QC6-45-3
  • Alias/AKA:
    6-1437644-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TW
  • ECCN:
    EAR99
  • Type:
    Quick Disconnect Terminal
  • Gender:
    M
  • Tab Size:
    2.42 mm²
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    N/R
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 382
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
6250
24 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
25
€1.106
1,000
€0.847
2,500
€0.779
6,250
€0.705
12,500
€0.694
18,750
€0.687
25,000 +
€0.681
Click for Quote
Log in to unlock special pricing