Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Quick Connect Tab Brass Tab 21.33mm Tin Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Quick Connect Tab Brass Tab 21.33mm Tin Package
Product Highlights:
  • Accessory Type = Quick Connect Tab
  • Tri-Barrier Block Series
  • Used With #6 Series
  • 9.53 mm Centerline
  • Block or Strip Style = Barrier Strips
Search Keywords: QC61804
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    QC6-180-4
  • Alias/AKA:
    5-1437644-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TW
  • ECCN:
    EAR99
  • Type:
    Quick Connect Tab
  • Gender:
    M
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    N/R
  • Operating Temperature:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,649
Ships today, if you order in
Minimum Order:
20
ADD TO CART
Qty
Unit Price
20
$1.020
25
$0.960
100
$0.621
1,000
$0.575
1,250
$0.569
2,500
$0.564
3,750
$0.558
5,000 +
$0.553
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5