Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 6 POS 9.53mm Faston ST Panel Mount 20A/Contact Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 6 POS 9.53mm Faston ST Panel Mount 20A/Contact Package
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Turret (Insulated)
  • 9.53 mm Centerline
  • Vertical Mount Angle
Search Keywords: JC6Q30706
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    JC6-Q307-06
  • Alias/AKA:
    5-1437665-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Quick Connect
  • Pitch:
    9.53 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    20/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    105(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 836
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1215
24 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
5
$12.11
250
$11.93
500
$11.75
1,215
$11.57
2,430
$5.91
3,645
$4.02
4,860 +
$3.94
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5