Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Lug Terminal (4/0)AWG 59.69mm 25.02mm Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Lug Terminal (4/0)AWG 59.69mm 25.02mm Tin
Product Highlights:
  • Ring
  • Wire Barrel Style = Flared
  • Terminal Shape = Tubular Ring
  • Wire Size (AWG/CM) = 4/0 AWG
  • Stud Size = 1/2
Search Keywords: 4050101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    40501-01
  • Alias/AKA:
    1526852-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Type:
    Lug Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    12.7 mm
  • Wire Size:
    (4/0) AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in