Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
M39012/93-3001 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold
Search Keywords: M39012933001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    M39012/93-3001
  • Alias/AKA:
    1053372-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    6.3 x 6.3 x 9.5 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 142
Can Ship immediately
On Order:
250   can ship 8/14/24
250   can ship 2/26/25
41 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
1
$79.84
5
$79.05
10
$72.18
25
$69.07
50
$66.77
100
$63.08
250 +
$62.77
Click for Quote
Log in to unlock special pricing