Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
927893-1 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

FF 110 TAB 1.5-3 MM2 .110F PTP CUSN30

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
FF 110 TAB 1.5-3 MM2 .110F PTP CUSN30
Product Highlights:
  • Contact
  • Contact Type = Junior Timer, Junior-Power-Timer
  • Tab
  • Wire Range = 1.50-3.00² [15.5 -12] mm [AWG]
  • Insulation Diameter = 2.29 - 3.51 mm
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    927893-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    12-15 AWG
  • Contact Material:
    Copper-Zinc
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately You may purchase in-stock quantity up to 63
Minimum Order:
3250
Available in less than min:
63
ADD TO CART
Qty
Unit Price
1
€0.2273
3,250
€0.2066
6,500
€0.1928
9,750
€0.1610
13,000 +
€0.1574
Click for Quote
Log in to unlock special pricing