help desk software
Image is representational - see mfr. specs

Conn Socket Strip SKT 16 POS 1.27mm Solder ST SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip SKT 16 POS 1.27mm Solder ST SMD T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-2178711-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    100,100 VDC|VAC
  • Maximum Current Rating:
    1.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,844
Can Ship immediately
Minimum Order:
900
Order Increment:
900
ADD TO CART
Qty
Unit Price
900
$1.310
1,800
$1.210
3,600
$1.140
7,200
$1.110
10,800
$0.867
25,200
$0.836
50,400
$0.775
100,800 +
$0.724
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
8-188275-6
8-188275-6
VIEW PRODUCT
Wire-To-Board Connector - 1.27 mm - 16 Contacts - Receptacle - M