Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MJ,TE,8P,CAT5,SHIELDED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
MJ,TE,8P,CAT5,SHIELDED
Search Keywords: 63681503
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    6368150-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Modular Jack
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,858
Can Ship immediately
Minimum Order:
29
Order Increment:
29
6 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
29
€3.910
58
€3.890
116
€3.807
261
€3.607
522
€3.507
1,015
€3.236
2,523
€3.220
5,017 +
€3.203
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5