Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Tubing ST Polyolefin Black Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Black Bag
Product Highlights:
  • Jacket Tubing
  • General Purpose Application
  • Operating Temperature = -30 - 125 °C
  • Inside Diameter (Min-Max) = 6.35 - 12.70 mm
  • Without Sealant
Search Keywords: 6033281
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    603328-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • ECCN:
    EAR99
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -30 to 125 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 262
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$5.933
25
$4.273
100
$2.989
500
$2.563
650
$2.550
1,300
$2.537
1,950
$2.524
2,600 +
$2.512
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
NB14504001
NB14504001
VIEW PRODUCT
VERSAFIT-3/8-0-SP-SM