Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
5536406-5 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

ASSY,PIN,EUROCARD,"C",LEAD-FREE,A&C,64/9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
ASSY,PIN,EUROCARD,"C",LEAD-FREE,A&C,64/9
Product Highlights:
  • Preloaded
  • Contact Gender = Pin
  • Housing Gender = Receptacle
  • Type = Type C
  • 2.54 mm Centerline
Search Keywords: 55364065
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    5536406-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    DIN 41612
  • Gender:
    Pin
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    64
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
Minimum Order:
30
Order Increment:
30
12 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
30
€3.492
120
€3.272
270
€3.175
510
€2.844
1,020
€2.622
2,520
€2.610
5,010
€2.597
7,500 +
€2.583
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States