Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
536511-3 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

RCPT. ASS'Y., SIGNAL MODULE, Z-PACK 2mm FB 4 ROW, 3.55mm PRESS FIT LEAD LENGTH

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
RCPT. ASS'Y., SIGNAL MODULE, Z-PACK 2mm FB 4 ROW, 3.55mm PRESS FIT LEAD LENGTH
Product Highlights:
  • Module Type = Signal
  • 96 Signal Positions
  • Free-Board (Receptacle)
  • PCB Mount Angle = Right Angle
  • Number of Rows = 4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    536511-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Backplane
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    96
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 384
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
60
Order Increment:
12
23 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
12
$32.11
24
$31.11
48
$30.16
60
$29.87
120
$29.57
180
$27.05
240 +
$26.50
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States