Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Nut Hex 2-56-THD 4.41mm-A/F 1.65mm-THK Stainless Steel Passivated

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Nut Hex 2-56-THD 4.41mm-A/F 1.65mm-THK Stainless Steel Passivated
Search Keywords: 5329391
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    532939-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Thread Size:
    2-56
  • Finish:
    Passivated
  • Width Across Flats:
    4.41 mm
  • Body Thickness:
    1.65 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,705
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
19 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
25
$1.32
100
$1.26
250
$1.23
500
$1.21
1,000
$1.20
1,500
$1.18
2,000 +
$1.16
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States