Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
5100145-9 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Z-PACK/B25 RAF 125P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Z-PACK/B25 RAF 125P
Product Highlights:
  • Connector
  • Connector Type = Type B, 25 Column
  • Receptacle
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    5100145-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Hard Metric
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    125
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Ships today, if you order in
Minimum Order:
11
Order Increment:
11
11 Weeks can ship 9/17/24
ADD TO CART
Qty
Unit Price
11
€11.461
33
€10.015
55
€9.152
110
€8.871
253
€8.601
506
€8.559
1,001 +
€8.507
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States