Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
324369 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Butt Splice , Hi Temp - 26-22AWG - 50u" Au Plt - Non-insulated

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Butt Splice , Hi Temp - 26-22AWG - 50u" Au Plt - Non-insulated
Product Highlights:
  • Splice
  • Not Sealed
  • Splice Type = Butt
  • Butt Splice Type = Strap
  • Body Style = SOLISTRAND
Search Keywords: 324369
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    324369
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Splice Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    16-22 AWG
  • Color:
    N/R
  • Operating Temperature:
    260(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,502
Ships today, if you order in
Minimum Order:
25
15 Weeks can ship 10/31/24
ADD TO CART
Qty
Unit Price
25
$1.192
250
$0.983
500
$0.978
1,000
$0.971
3,000
$0.897
5,000
$0.892
8,000
$0.888
10,000 +
$0.884
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5