Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TERMINAL,T-N R 6 10

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TERMINAL,T-N R 6 10
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = TERMINYL
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 324046
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    324046
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.82 mm
  • Dimension:
    40.01 x 11.89 mm
  • Wire Size:
    6 AWG
  • Color:
    Blue
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,637
Ships today, if you order in
Manufacturer Stock:
4,400 can ship
Minimum Order:
10
27 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
10
$3.768
50
$2.724
300
$2.450
500
$2.413
1,000
$2.317
2,500
$2.234
5,000
$2.146
7,500 +
$2.136
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
6
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5