Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3-215915-4 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

AMP-LATCH 15.2 HIGH TAPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AMP-LATCH 15.2 HIGH TAPE
Search Keywords: 32159154
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    3-215915-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 9/25/24
Minimum Order:
25
8 Weeks can ship 9/11/24
ADD TO CART
Qty
Unit Price
25
€1.775
250
€1.588
500
€1.392
1,500
€1.272
3,000
€1.175
6,000
€1.170
7,500
€1.140
10,500 +
€1.135
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States