Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BNC PCB RT ANG JACK W/POST

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
BNC PCB RT ANG JACK W/POST
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Right Angle
Search Keywords: 2276771
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    227677-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    35.57 x 14.76 x 15.88 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 371
Can Ship immediately
On Order:
1,050   can ship 9/16/24
Minimum Order:
35
Order Increment:
35
10 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
35
$4.40
70
$4.11
280
$3.80
525
$3.59
1,015
$3.08
2,520
$2.99
5,005
$2.66
7,525 +
$2.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5