Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2201864-2 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

Mini I/O Rec Kit Type I M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Mini I/O Rec Kit Type I M
Search Keywords: 22018642
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    2201864-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Rectangular
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Termination Method:
    Solder
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    30 V
  • Maximum Current Rating:
    0.5/Contact A
  • Operating Temperature:
    -40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 398
Can Ship immediately
Minimum Order:
5
18 Weeks can ship 11/21/24
ADD TO CART
Qty
Unit Price
5
€12.230
25
€11.638
50
€11.577
100
€11.332
250
€11.016
500
€10.700
1,000 +
€10.282
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States