Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CPC RECPT ASSEMBLY SIZE 11-9

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
CPC RECPT ASSEMBLY SIZE 11-9
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • Number of Positions = 9
  • 9 Signal Positions
  • 0 Power Positions
Search Keywords: 2068522
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    206852-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    CPC
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Shell Size / Insert Arrangement:
    11-9
  • Number of Contacts:
    9
  • Contact Gender:
    Pin
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Solder
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 605
Can Ship immediately
MOQ for out of Stock Qty:
81
17 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
1
€22.495
25
€19.210
50
€18.674
81
€17.768
162
€16.851
243
€16.686
324 +
€16.521
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
1,247
Minimum Order:
1