Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1-650930-4 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

064 EURO TYPE R PIN AP ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
064 EURO TYPE R PIN AP ASSY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-650930-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    DIN 41612
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    64
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 360
Can Ship immediately
Minimum Order:
30
Order Increment:
30
13 Weeks can ship 10/21/24
ADD TO CART
Qty
Unit Price
30
$7.15
60
$7.09
120
$6.65
270
$6.62
510
$6.58
1,020
$6.55
2,520
$6.52
5,010 +
$6.49
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States